Analog Devices Inc. EVAL-AD7606-6 Evaluation Board

Analog Devices EVAL-AD7606-6 Evaluation Board is a comprehensive evaluation kit designed for the AD7606‑6 16-Bit Data Acquisition Systems (DAS). The ADI EVAL-AD7606-6 can operate either as a standalone platform or in combination with the EVAL‑SDP‑CB1Z Evaluation Controller Board. When used with the controller board, the accompanying software enables in‑depth evaluation and analysis of the ADC’s performance.

Features

  • Full-featured evaluation board for the AD7606/AD7606-6
  • Onboard power supplies
  • Standalone capability
  • System demonstration platform (SDP) compatible (EVALSDP-CB1Z)
  • PC software for control and data analysis

Applications

  • Healthcare Solutions
    • Point of care (PoC) diagnostic solutions
    • In vitro diagnostic solutions
    • Body temperature measurement solutions
    • Therapy device solutions for healthcare
    • Ultrasound solutions
    • Digital x-ray solutions
    • Computed tomography solutions
  • Instrumentation and measurement solutions
    • Protocol analyzer solutions
    • Data acquisition solutions
  • Industrial automation
    • Field instrument systems
    • Programmable logic controllers (PLC) and distributed control systems (DCS)
    • Predictive maintenance solutions
    • Intelligent motion control solutions
  • Energy transmission and distribution solutions
  • Aerospace and defense systems
    • Avionic systems
    • Unmanned aerial vehicles (UAVs)

Kit Contents

  • Evaluation board
  • Evaluation software CD
  • Mains power supply adapter
  • Screw/nut kit

Required Equipment

  • EVAL-SDP-CB1Z system demonstration platform
  • PC running Windows® Vista or Windows 7 with a USB 2.0 port
  • Signal source
  • SMB and USB cables
Đã phát hành: 2026-03-16 | Đã cập nhật: 2026-03-20