Analog Devices Inc. EVAL-AD9695 Eval Board for AD9695 14-Bit ADC

Analog Devices Inc. EVAL-AD9695 Evaluation Boards are full-featured demonstration and evaluation boards for the AD9695 14-Bit, 1300MSPS/625MSPS ADCs. The evaluation boards provide the support circuitry required to operate the AD9695 ADCs in their various modes and configurations. The EVAL-AD9695 Evaluation Boards interface directly with the data card. When used with the data capture card and the Visual Analog® software package, the EVAL-AD9695 Evaluation Boards allows users to download data for analysis using a user-friendly graphical interface. The evaluation board is also compatible with ADI's Analysis Control Evaluation (ACE) Software. Using the Analog Devices EVAL-AD9694 Evaluation Board with the ACE Software enables designers to access the SPI programmable features of the AD9695 ADCs.

Features

  • Full-featured evaluation board for the AD9695-1300 and AD9695-625
  • JESD204B coded serial digital outputs with support for lane rates up to 16Gbps/lane
  • Wide full power bandwidth supports IF sampling of signals up to 2GHz
  • Four Integrated wide-band decimation filters and NCO blocks supporting multiband receivers
  • Flexible SPI interface controls various product features and functions to meet specific system requirements
  • Programmable fast over-range detection and signal monitoring
Đã phát hành: 2017-11-30 | Đã cập nhật: 2022-05-12