Analog Devices Inc. EVAL-ADA4098-2 Evaluation Kit for ADA4098-2

Analog Devices Inc. EVAL-ADA4098-2 Evaluation Kit for ADA4098-2 evaluates the ADA4098-2 10-lead, lead frame chip scale package (LFCSP) op-amp. The EVAL-ADA4098-2EBZ is a prepopulated board using a gain of 1 configuration. The EVAL-ADA4098-2EBZ design allows simplified and efficient use. The EVAL-ADA4098-2EBZ has edge-mounted Subminiature version A (SMA) connectors on the inputs and outputs to allow efficient connection to test equipment or other circuits.

Features

  • Fully featured evaluation board for the ADA4098-2
  • Enables efficient prototyping
  • User-defined circuit configuration
  • Simplified connection to test equipment and other circuits
Đã phát hành: 2022-06-02 | Đã cập nhật: 2022-06-06