Analog Devices Inc. EVAL-ADBMS6830BMSW Evaluation Board

Analog Devices Inc. EVAL-ADBMS6830BMSW Evaluation Board is designed for the ADBMS6830B 16-channel battery stack monitor. The Analog Devices Inc. EVAL-ADBMS6830BMSW allows the connection of multiple boards via a single twisted pair wire interface (isoSPI) to monitor a series of cells in a stack. This board offers full channel monitoring for all cells in the battery pack, whether in the supply line or the V+ to V- line. Additionally, it features reversible isoSPI for measurement functions and redundant communication. The PCB, components, and DuraClik connectors are optimized to minimize EMI susceptibility and emissions.

Features

  • Full-featured evaluation board for the ADBMS6830B 
  • Demonstrates high-performance measurements of the ADBMS6830B
  • Includes 2x isoSPI ports for reversible isoSPI support
  • Daisy-chain capability
  • Accessible cell and GPIO connections via optional connectors
  • Accessible isoSPI connections via simple DuraClik connectors
  • Compatible with EVAL-ADBMS6822 dual master isoSPI board
  • With PC-based software for control and data analysis using Broad Market Browser BMS GUI
  • Basic embedded code functions for cell monitoring and diagnostics

Applications

  • Mobile robot systems
  • E-scooters/E-bikes/light electric vehicles
  • Agricultural gateway hubs
  • Metering technology
  • Power tools
  • Portable energy storage systems
  • Industrial equipment battery monitoring

System Architecture

Đã phát hành: 2024-03-13 | Đã cập nhật: 2024-09-06