Analog Devices Inc. EVAL-ADE9113 Evaluation Board

Analog Devices Inc. EVAL-ADE9113 Evaluation Board is designed to evaluate the ADE9113 isolated Σ-Δ analog-to-digital converter (ADC). When used with EVAL-SDP-CB1Z, the Analog Devices Inc. board simulates a 3-phase meter setup. While adaptable for testing ADE9103 and ADE9112 ADC functionalities, the board specifically features ADE9113 devices only. The included evaluation software, developed in LabVIEW®, enables PC access to ADE9113 registers. Additionally, the microcontroller unit (MCU) adapter board supports Arduino® shield connectors, facilitating custom firmware development or utilization of reference code with the Nucleo-F103RB platform.

Features

  • PC software for control and data analysis (time and frequency domain)
  • Standalone capability
Đã phát hành: 2024-06-26 | Đã cập nhật: 2024-07-01