Analog Devices Inc. EVAL-ADG2404 Evaluation Board

Analog Devices Inc. EVAL-ADG2404 Evaluation Board is designed to evaluate and demonstrate the capabilities of the ADG2404 analog 4:1 multiplexer. This board operates at 0.62Ω low RON, up to 847mA high continuous current, and 0.12Ω flat RON across the signal range. The ADG2404 analog 4:1 multiplexer switches one of four inputs to a common output, D, as determined by the 3-bit binary address line, A0, A1, and EN. The EVAL-ADG2404 evaluation board features the ADG2404 in the center of the board, and wire screw terminals are provided to connect to each of the source and drain pins. This evaluation board is ideal for automatic test equipment, data acquisition, instrumentation, avionics, audio and video switching, communication systems, and relay replacement.

Features

  • Evaluates the ADG2404 analog 4:1 multiplexer
  • 0.62Ω low RON
  • Up to 847mA high continuous current
  • 0.12Ω flat RON across signal range
  • Improved balance between on resistance and on capacitance
  • 1.8V logic compatibility
  • 16-lead, 4mm x 4mm LFCSP
  • Pin-to-pin compatible with the ADG1404 
  • Fully specified at ±15V, +12V , ±5V, and +5V/−12V
  • Operational with asymmetric power supplies
  • VSS to VDD - 2V analog signal range

Applications

  • Automatic test equipment
  • Data acquisition
  • Instrumentation
  • Avionics
  • Audio and video switching
  • Communication systems
  • Relay replacement

Board Layout

Analog Devices Inc. EVAL-ADG2404 Evaluation Board
Đã phát hành: 2026-02-25 | Đã cập nhật: 2026-02-25