Analog Devices Inc. EVAL-ADL8142 Evaluation Board

Analog Devices Inc. EVAL-ADL8142 Evaluation Board is used to evaluate the ADL8142 Low Noise Amplifier. The board consists of a 4-layer printed circuit board (PCB) fabricated from 8-mil thick, Rogers 4003C and Isola 370HR, copper-clad, forming a nominal thickness of 62 mils. The RFIN and RFOUT ports on the ADL8142-EVALZ are populated with 2.92mm, female coaxial connectors, and the corresponding RF traces have a 50Ω characteristic impedance. 

Features

  • 4-layer, Rogers 4003C, and Isola Group 370HR evaluation board
  • End launch, 2.92 mm RF connectors
  • Through calibration path (depopulated)

EQUIPMENT NEEDED

  • RF signal generator
  • RF spectrum analyzer
  • RF network analyzer
  • 4V, 100mA power supply
Đã phát hành: 2022-05-19 | Đã cập nhật: 2022-06-03