Analog Devices Inc. EVAL-ADM3095E Evaluation Boards
Analog Devices Inc. EVAL-ADM3095EEBZ certified IEC electromagnetic compatibility (EMC) RS-485 evaluation boards are designed to evaluate the ADM3095E RS-485 transceivers with Level 4 IEC EMC and full ±42V supply fault protection. The EVAL-ADM3095E boards also provide >±30kV human body model (HBM) ESD protection on RS-485 A and B bus pins to GND. Furthermore, the EVAL-ADM3095E can withstand high voltage faults up to ±42V AC/DC peak on the RS-485 A and B bus pins.The EVAL-ADM3095E evaluation boards from Analog Devices are designed for easy configuration through jumper connections. The jumper connections enable or disable the RS-485 driver and receiver. Two power supplies may be used to power the EVAL-ADM3095E. One power supply can be used for the VIO logic supply, and one VCC supply can be used for the RS-485 driver/receiver. When powering the board with one power supply, an on-board jumper connects the ADM3095E VIO and VCC pins. Test points are also included for all power and signal lines.
Features
- Level 4 IEC EMC certified RS-485 evaluation board
- Certified RS-485 A and B bus pin protection, passing
- IEC 61000-4-5 surge protection to ±4kV
- IEC 61000-4-4 EFT protection to ±2kV
- IEC 61000-4-2 ESD protection to
- ±8kV contact discharge
- ±15kV air gap discharge
- Certified IEC 61000-4-6 conducted RF immunity to Level 3 testing (10V/m rms)
- Passes RS-485 A and B bus pins HBM ESD to >±30kV
- Provides A and B bus pin fault protection to ±42V AC/DC peak
- Convenient connections for power supplies and signals through screw terminal blocks
- 1.62V to 5.5V operating voltage range on VIO logic supply
- 3V to 5.5V operating voltage range on VCC
- Easily configurable through jumper connections
- Test points for measuring all signals
Đã phát hành: 2017-06-02
| Đã cập nhật: 2022-04-14