Analog Devices Inc. EVAL-ADMV8432 Evaluation Board for ADMV8432

Analog Devices Inc. EVAL-ADMV8432 Evaluation Board for ADMV8432 evaluates the ADMV8432 bandpass filter with selectable passband frequency. The ADMV8432-EVALZ evaluation board has end-launch 2.4mm connectors on the input and output for an efficient connection to test equipment and other circuitry. Optimized power and ground planes ensure low noise and high-speed operation. Component placement and power supply bypassing are optimized for maximum circuit flexibility and performance.

Features

  • Enables quick breadboarding and prototyping
  • User-defined circuit configuration
  • End-launch 2.4mm connector provisions
  • Easy connection to test equipment and other circuits
Đã phát hành: 2019-08-20 | Đã cập nhật: 2024-03-07