Analog Devices Inc. EVAL-ADMX6001 Evaluation Board

Analog Devices EVAL-ADMX6001 Evaluation Board (ADMX6001-EBZ) is a reference design of a DC-coupled single-channel 10GSPS digitizer featuring the AD9213 low-noise, 12-bit high-speed analog-to-digital converter (ADC) and the AD4080 20-bit precision ADC. The dual-path design achieves true low noise digitization in the broadband from DC to 5GHz. By biasing the ADC driver (ADL5580) with the LTC2664 precision digital-to-analog converter (DAC), the ADI ADMX6001-EBZ is capable of handling unipolar and bipolar signals at various DC levels, maximizing the utility of the AD9213's input dynamic range. This design is ideal for high-performance time-domain instruments such as time-of-flight mass spectrometry (TOF MS), distributed fiber optic sensing (DFOS), and digital oscilloscopes.

Features

  • Dual-path, low noise design for broad coverage from DC to 5GHz
    • High-speed path with AD9213, a low-noise 12-bit ADC running at 10GSPS
    • ADL5580 fully differential 10GHz ADC driver
    • Precision path with AD4080 20-bit, 40MSPS, differential SAR ADC reduces 1/f noise
  • SDI65-12-UC-P6 (12V/65W) AC-DC power supply included
  • ADC driver input, biased with DAC output voltage, adjusts the DC offset of the unipolar signal
    • Single-ended unipolar signal with DC offset to differential signal conversion by the ADL5580
    • ADL5580 biased by the DAC LTC2664 output for maximizing AD9213 input dynamic range
  • FMC+ HSPC connector for interface with Xilinx VCU118 FPGA board

Applications

  • TOF MS
  • DFOS
  • Digital oscilloscopes

Required Equipment

Videos

Đã phát hành: 2025-12-02 | Đã cập nhật: 2025-12-11