Analog Devices Inc. EVAL-ADP7157 Eval for ADP7147 LDOVoltage Regulator

Analog Devices Inc. EVAL-ADP7157 Evaluation Board demonstrates the operation and functionality of the ADP7157 regulators in a 10-lead LFCSP package. Simple device measurements like line and load regulation, dropout voltage, and ground current can be demonstrated. The board uses only a single voltage supply, load resistors, and a voltmeter or an ammeter.

Features

  • Power supply rejection ratio (PSRR)
    • 82dB from 1kHz to 100kHz; 55dB at 1MHz, VOUT = 3.3V, VIN = 3.8V
  • Low noise
    • 0.9µV rms total integrated noise from 100Hz to 100kHz
    • 1.6uV rms total integrated noise from 10Hz to 100kHz
  • Noise spectral density 1.7nV/√Hz from 10kHz to 1MHz
  • Low dropout voltage 120mV typical at VOUT = 3.3V, IOUT = 1.2A
  • Maximum output current 1.2A
  • Input voltage range 2.3V to 5.5V
  • Low quiescent and shutdown current
  • Initial accuracy ±0.6% at ILOAD = 10mA
  • Accuracy over the line, load, and temperature ±1.5%
  • 10-lead 3mm x 3mm LFCSP

Board Layout

Schematic - Analog Devices Inc. EVAL-ADP7157 Eval for ADP7147 LDOVoltage Regulator
Đã phát hành: 2016-07-07 | Đã cập nhật: 2022-03-11