Analog Devices Inc. EVAL-ADP7158 Eval Board for ADP7158 LDO Regulator

Analog Devices Inc. EVAL-ADP7158 Evaluation Board demonstrates the operation and functionality of the ADP7158 regulator in a 10-lead LFCSP package. Simple device measurements like line and load regulation, dropout voltage, and ground current can be demonstrated. The board uses only a single voltage supply, load resistors, and a voltmeter or an ammeter.​

Features

  • Power supply rejection ratio (PSRR)
    • 70dB from 1kHz to 100kHz; 50dB at 1MHz, VOUT = 3.3V, VIN = 4.0V
  • Low noise
    • 0.9µV rms total integrated noise from 100Hz to 100kHz
    • 1.6µV rms total integrated noise from 10Hz to 100kHz
  • Noise spectral density 1.7nV/√Hz from 10kHz to 1MHz
  • Low dropout voltage 200mV typical at VOUT = 3.3V, IOUT = 2A
  • Maximum output current 2A
  • Input voltage range 2.3V to 5.5V
  • Low quiescent and shutdown current
  • Initial accuracy ±0.6% at ILOAD = 10mA
  • Accuracy over the line, load, and temperature ±1.5%
  • 10-lead 3mm x 3mm LFCSP 

Board Layout

Schematic - Analog Devices Inc. EVAL-ADP7158 Eval Board for ADP7158 LDO Regulator
Đã phát hành: 2016-07-11 | Đã cập nhật: 2022-03-11