Analog Devices Inc. EVAL-ADPA7007 Evaluation Board
Analog Devices Inc. EVAL-ADPA7007 Evaluation Board features a 2-layer 10 mils PCB Rogers 4350B copper clad, mounted on an aluminum heat sink. The Analog Devices Inc. EVAL-ADPA7007 shares the same PCB as ADPA7005-EVALZ but has ADPA7007 components. The heat sink provides thermal relief and mechanical support, with mounting holes for attaching to larger heat sinks. RFIN and RFOUT ports feature 2.9mm female coaxial connectors with 50Ω characteristic impedance. The board has components suitable for the device's entire operating temperature range.Features
- 2-layer Rogers 4350B evaluation board with heat sink
- End launch 2.9 mm RF connectors
- Through calibration path
Required Equipment
- RF signal generator
- RF spectrum analyzer
- RF network analyzer
- 5V, 2.5A power supply
- Externally biased mode, -1.5V, 100mA power supply
Additional Resources
Đã phát hành: 2024-03-06
| Đã cập nhật: 2024-03-19