Analog Devices Inc. EVAL-ADPL21610-AZ Evaluation Circuit Board

Analog Devices Inc. EVAL-ADPL21610-AZ Evaluation Circuit Board is designed to demonstrate the ADPL21610, a 1.2MHz, SOT-23 DC/DC converter. This boost circuit board converts a 5V input voltage to a 12V output at 300mA maximum load. The  EVAL-ADPL21610-AZ circuit board features 55mVP–P typical output ripple and 86% typical efficiency. This board demonstrates the soft-start feature, advantages of the 1.2MHz switching frequency, the internal 42V/1.1A switch, and a wide input-voltage range and small circuit size. The EVAL-ADPL21610-AZ board is ideal for space-constrained applications such as digital cameras, cellular phones, palmtop computers, and Liquid Crystal Display (LCD) devices.

Features

  • 5V input voltage
  • 12V ±2% at VIN = 5V, IOUT = 0A to 300A output voltage
  • 300mA maximum output current
  • 55mVP–P at VIN = 5V, IOUT = 300mA typical output ripple
  • 86% at VIN = 5V, IOUT = 300mA typical efficiency

Applications

  • Digital cameras
  • Cellular phones
  • Palmtop computers
  • Liquid Crystal Display (LCD)

Schematic Diagram

Schematic - Analog Devices Inc. EVAL-ADPL21610-AZ Evaluation Circuit Board
Đã phát hành: 2026-03-31 | Đã cập nhật: 2026-04-29