Analog Devices Inc. EVAL-ADR1399 Evaluation Board

Analog Devices Inc. EVAL-ADR1399 Evaluation Board evaluates the ADR1399 ultra-stable 7.05V Shunt Voltage Reference. The ADR1399E is housed in an 8-Pin LCC package or a 4-lead TO-46 package. The board allows for a simple connection to test equipment and other circuits. The EVAL-ADR1399 is RoHS compliant.

Features

  • Enables efficient prototyping
  • User-defined circuit configuration
  • Edge-mounted SMA connector
  • Simple connection to test equipment and other circuits
  • RoHS compliant
Đã phát hành: 2022-08-26 | Đã cập nhật: 2022-09-13