Analog Devices Inc. EVAL-ADRF5740 Evaluation Kits

Analog Devices Inc. EVAL-ADRF5740 Evaluation Kits are designed to evaluate the features and performance of the ADRF5740. The ADRF5740 is a 10MHz to 60GHz, 4-bit digital attenuator manufactured in a silicon process. The ADRF5740-EVALZ-292 has 2.92mm RF connectors, and the ADRF5740- EVALZ-185 has 1.85mm RF connectors.

Features

  • Contains ADRF5740 device and external components
  • RF connectors
  • Simple connection to test equipment
  • Through line for calibration

Applications

  • Industrial scanners
  • Test and instrumentation
  • 5G millimeter wave cellular infrastructures
  • Military radios, radars, and electronic countermeasures (ECMs)
  • Microwave radios and very small aperture terminals (VSATs)

Required Equipment

  • Dc power supply
  • Network analyzer
Đã phát hành: 2020-12-08 | Đã cập nhật: 2024-12-10