Analog Devices Inc. EVAL-ADRF6521 Evaluation Board
Analog Devices Inc. EVAL-ADRF6521 Evaluation Board is designed to quickly and easily demonstrate the ADRF6521 Dual-Channel Variable Gain Amplifier (VGA) in a single-ended and differential configuration. The high spurious-free dynamic range over the gain range makes the ADRF6521 VGAs ideal for communication systems with dense constellations, multiple carriers, and nearby interferers.The ADI EVAL-ADRF6521 Evaluation Board allows the user to test all the functions and features offered by the ADRF6521, including analog gain control, output common-mode control, and output DC offset control. The EVAL-ADRF6521 Evaluation Board signal path traces are matched and are intuitively laid out on the four corners, providing easy interfacing with other evaluation boards.
Features
- Standard single-ended interfacing
- Differential interfacing available
- Supply voltage(s) easily applied to test loop(s)
- Dual-supply capable
- Analog gain control applied to test loop
Applications
- Point-to-point and point-to-multipoint radios
- Baseband IQ receivers
- Diversity receivers
- ADC drivers
- Instrumentation
- Medical
Required Equipment
- 6GHz signal generator
- 6GHz spectrum analyzer
- 6GHz spectrum analyzer
- 3-channel power supply
- Single-supply setup requires 250mA on 1 channel
- Dual-supply setup requires 250mA on 2 channels and capable of sinking current for the negative supply voltage
- Digital multimeter/voltmeter
- VNA
Board Layout
Đã phát hành: 2020-12-21
| Đã cập nhật: 2024-12-13