Analog Devices Inc. EVAL-ADRV9029 Radio Cards

Analog Devices Inc. EVAL-ADRV9029 Radio Cards feature the ADRV9029 quad-channel wideband RF transceiver with integrated DPD and CFR. The Analog Devices Inc. EVAL-ADRV9029 cards provide a 4x4 transceiver platform for device evaluation, including necessary peripherals like a separate high-efficiency power circuit board and a high-performance clocking solution integrated into the radio board. When connected to the FPGA motherboard ADS9-V2EBZ via the FMC connector, the radio cards form a complete evaluation platform for ADRV9029.

Features

  • Complete ADRV9029 radio cards for evaluation
    • ADRV9029-HB/PCBZ (integrated DPD and CFR) for frequency band 2.8GHz to 6GHz
    • ADRV9029-MB/PCBZ (integrated DPD and CFR) for frequency band 650MHz to 2.8GHz
  • 4x4 wideband RF transceiver platform operating over 650MHz to 6GHz frequency range
  • Separate power daughter card provides a reference design for high-efficiency power supply solutions
  • FMC connector to FPGA motherboard ADS9-V2EBZ
  • Includes schematics, layout, BOM, API, and evaluation software

Kit Contents

  • One ADRV9029-HB/PCBZ, or ADRV9029-MB/PCBZ radio card with FMC connector
  • One 12V wall connector power supply cable
Đã phát hành: 2024-06-24 | Đã cập nhật: 2024-07-01