Analog Devices Inc. EVAL-ADT7320MBZ Temperature Sensor Board

Analog Devices Inc. EVAL-ADT7320MBZ Temperature Sensor Board is a compact and easy-to-use platform for evaluating the features of the ADT7320 temperature sensor. This temperature sensor board provides low power consumption, long-term stability, and reliability. The EVAL-ADT7320MBZ board operates in a -40°C to +150°C temperature range and a 2.7V to 5.5V voltage range. Typical applications include food transportation/storage, environmental monitoring/HVAC, laser diode temperature control, and thermocouple cold junction compensation.

Features

  • Evaluates the ADT7320 temperature sensor
  • Low power consumption
  • Long-term stability and reliability
  • -40°C to +150°C operating temperature range
  • 2.7V to 5.5V operating voltage range

Applications

  • RTD and thermistor replacement
  • Thermocouple cold junction compensation
  • Medical equipment
  • Industrial control and test
  • Food transportation and storage
  • Environmental monitoring and HVAC
  • Laser diode temperature control
Đã phát hành: 2020-04-27 | Đã cập nhật: 2024-09-26