Analog Devices Inc. EVAL-ADUM163N0EBZ Evaluation Board
Analog Devices EVAL-ADUM163N0EBZ Evaluation Board helps designers evaluate the performance of the 3kVrms ADuM163N0 6-Channel Digital Isolators. The Analog Devices ADuM163N0 Isolators offer high noise immunity and high-speed 150Mbps data transfer in harsh, noisy environments. These EMC robust isolators enable continued system functionality even in the presence of high-voltage transients.Features
- ADuCM362/ADuCM363 evaluation board
- 2 power supply options
- 5V from a USB port connected to the Segger J-Link OB emulator
- 1.8V to 3.6V from an external power supply
- On-board resistance temperature detector (RTD) for temperature measurements
- Access to all analog and digital pins
- Power and general-purpose LEDs
- Reset and download push-buttons
- 8-pin connector to the Segger J-Link OB emulator
- 32.768kHz external crystal
Kit Contents
- An evaluation board (EVAL-ADuCM362QSPZ or EVALADuCM363QSPZ) that facilitates performance evaluation of the device with minimal external components
- 1 installation DVD
- An Analog Devices, Inc., Segger J-Link OB emulator (USBSWD/UART-EMUZ)
- 1 USB cable
Đã phát hành: 2017-01-30
| Đã cập nhật: 2022-03-11