Analog Devices Inc. EVAL-ADUM34XEEBZ Evaluation Board

Analog Devices Inc. EVAL-ADUM34XEEBZ Evaluation Board is designed to evaluate the 5.7kVRMS ADuM340E/ADuM341E/ADuM342E quad digital isolators. This ADUM34XEEBZ board also evaluates other 16-lead SOIC_W iCoupler® digital isolators via the unpopulated U4. The board features V-shaped grooves between each component (U1 to U4), allowing PCB to be split into sections and examine the device on a breadboard/prototyping board. This board follows Printed Circuit Board (PCB) design practices, including a ground plane on each side of the isolation barrier.

Features

  • Simplified evaluation of the ADuM340E/ADuM341E/ADuM342E digital isolator family
  • U4 not inserted to allow evaluation of other supported iCoupler® digital isolator in 16-lead SOIC_W package
  • Enable controls
  • Small, easy configuration optimized for rapid evaluation on breadboards/prototype boards
  • Test points can be fitted to measure all signals
Đã phát hành: 2023-04-19 | Đã cập nhật: 2023-05-08