Analog Devices Inc. EVAL-CN0313-SDPZ RS-485 Interface Design Tool

Analog Devices Inc. EVAL-CN0313-SDPZ RS-485 Interface Design Tool is designed as a solution for compliance to EMC regulations, a typical design challenge for industrial communications ports. This design tool allows testing of circuits at the beginning of the design cycle which saves time and expenses. The use of schematics and layout serves as a starting point in the design. Internal design work and externally certified EMC compliance provides an ideal starting point for EMC design at the beginning of a project. 

The EVAL-CN03130-SDPZ includes the ADM3485E RS-485 transceiver along with external protection components. This design tool is well-suited for any application using the RS-485 electrical standard, such as industrial automation, process control, motor control, motion control, remote terminals, building automation, security systems, and renewable energy.

Features

  • ADI ADM3485E RS-485 Transceiver
  • Bourns external protection components
  • Testing of the circuits at the beginning of the design cycle
  • Use of schematics and layout as a starting point in a design

Applications

  • Industrial automation, process control, motor control, and motion control
  • Remote terminals
  • Building automation
  • Security systems
  • Renewable energy
Đã phát hành: 2013-02-22 | Đã cập nhật: 2022-03-11