Analog Devices Inc. EVAL-CN0388-FMCZ Evaluation Board
Analog Devices Inc. EVAL-CN0388-FMCZ Evaluation Board is specially designed as a circuit evaluation board for the CN0388 Data Acquisition system. The CN0388 Circuit demonstrates the isolation capabilities of an analog front end using the 5MSPS 18-bit and the 600Mbps . The EVAL-CN0388-FMCZ Evaluation Board from Analog Devices operates in conjunction with an interposer board with the ADN4651 isolator, evaluation board, and the SDP-H1 System Demonstration Platform (SDP). Together, these boards provide a complete evaluation platform for the CN0388 Circuit.Features
- 18-bit, 5MSPS data acquisition system
- Isolated LVDS output
- 600Mbps serial data capability
CN0388 Evaluation Diagram
Đã phát hành: 2017-08-22
| Đã cập nhật: 2022-04-25