Analog Devices Inc. EVAL-CN0418-ARDZ Shield

Analog Devices Inc. EVAL-CN0418-ARDZ Shield provides a complete, fully isolated, and highly flexible, 4-channel analog output system. This system suits programmable logic controllers (PLCs) and distributed control systems (DCS). This is ideal for applications that require ±5V, ±10V, and 4mA to 20mA current output with HART compatibility. All outputs are protected from transients and suitable for harsh industrial environments. The HART compatibility provides a simple-to-use complete field communications solution that is cost-effective and extremely reliable. The circuit is powered from a standard 24V bus supply, with on-board filtering and protection circuitry. This module is easy to integrate into any existing system because many factories and industrial environments power PLC/DCS from a 24V standard bus line. The module can also be powered from other standard supplies, starting from 12VDC to 28VDC.

Features

  • Provides a complete, fully isolated, and highly flexible, 4-channel analog output system
  • Suitable for programmable logic controllers (PLCs) and distributed control systems (DCS)
  • All outputs are protected from transients and suitable for harsh industrial environments
  • HART compatibility provides a simple-to-use complete field communications solution that is cost-effective and extremely reliable
  • Circuit is powered from a standard 24V bus supply, with on-board filtering and protection circuitry
  • Easy to integrate into any existing system because many factories and industrial environments power their PLC/DCS from a 24V standard bus line
  • Can be powered from other standard supplies, starting from 12VDC to 28VDC
  • Ideal for applications that require ±5V, ±10V, and 4mA to 20mA current output with HART-compatibility

Block Diagram

Block Diagram - Analog Devices Inc. EVAL-CN0418-ARDZ Shield
Đã phát hành: 2019-07-30 | Đã cập nhật: 2024-03-04