Analog Devices Inc. EVAL-CN0584-EBZ Low Latency Development Kit (LLDK)
Analog Devices EVAL-CN0584-EBZ Low Latency Development Kit (LLDK) is a development platform including 4 x 16-bit ADC and 4 x 16-bit DAC channels interfaced with an FPGA via the FMC Low Pin Count (LPC) Connector. The LLDK board supplies a full data acquisition and signal generation platform with onboard power rails, voltage monitoring, logic level translation, general purpose I/O, I2C, SPI, and a personality interface connector.The ADI EVAL-CN0584-EBZ LLDK conducts a complete capture and conversion of precision analog input data in <70ns with the ADC module and develops a settled full-scale analog output in <250ns from initial data written to the DAC.
Features
- 4x Analog input channels with configurable voltage ranges
- 4x Analog output channels with configurable voltage ranges
- Analog front-end board modeling and simulation compatible with MATLAB and Python in Rx or Tx paths
- 250ns Latency between ADC measurement and DAC settling
- All power and digital connections provided by the interface connector
Required Equipment
- EVAL-CN0585-FMCZ
- EVAL-CN0584-EBZ
- ZedBoard Rev D or later board
- 12VDC, 3A power supply
- 16GB (or larger) Class 10 (or faster) micro-SD card
- Micro-USB cable
- User interface setup (choose one):
- HDMI monitor, keyboard, and mouse plugged directly into the Zedboard
- Host Windows/Linux/Mac computer on the same network as the Zedboard
PCB Layout
Simplified Block Diagram
Đã phát hành: 2023-06-09
| Đã cập nhật: 2025-03-25