Analog Devices Inc. EVAL-CN0588-EBZ Evaluation Board
Analog Devices Inc. EVAL-CN0588-EBZ Evaluation Board assesses the functionalities of the CN0588 DC to 10kHz MEMS-Based IEPE Vibration Sensor. The CN0588 sensor features a response within ±3dB with a resonant frequency of around 12.5kHz. The board comes with a carefully designed mechanical enclosure, which houses the integrated sensor and ensures that high-quality vibration data is extracted from the monitored asset.Applications
- Predictive maintenance
- Vibration analysis
- Condition monitoring
- Industrial machinery control
Required Equipment
- EVAL-CN0588-EBZ board
- Current source or an IEPE-compatible DAQ such as the CN0582, CN0540, CN0579
- Vibration shaker
- Signal generator
- SMA cable (10-32)
- BNC cable
Test Setup
Resources
Đã phát hành: 2024-07-09
| Đã cập nhật: 2024-07-16