Analog Devices Inc. EVAL-HMC425A Evaluation Board

Analog Devices Inc. EVAL-HMC425A Evaluation Board demonstrates the features of the 2.2-8GHz HMC425A 6-Bit Digital Positive Control Attenuator. The board uses RF circuit design techniques. The signal lines of the EVAL-HMC425A board operate at 50Ω impedance when package ground leads and exposed pad are connected directly to the ground plane. A sufficient number of via holes are provided to connect the top and bottom ground planes. 

Analog Devices Inc. EVAL-HMC425A Evaluation Board includes the HMC425ALP3E Digital Attenuator, PCB mount SMA connectors, DC Test Points, 100pF capacitors, and 100Ω resistors.

Đã phát hành: 2017-07-28 | Đã cập nhật: 2022-04-18