Analog Devices Inc. EVAL-LTC7067-AZ Evaluation Board
Analog Devices Inc. EVAL-LTC7067-AZ Evaluation Board offers versatile use of the LTC®7067 as either a non-synchronous step-down or step-up converter. Analog Devices Inc. EVAL-LTC7067-AZ comes pre-set to test the LTC7067 with just a load capacitor. Configure the LTC7067 to drive either dual high-side MOSFETs or a combination of high-side and low-side MOSFETs since both gate returns are floating. This demo board showcases the LTC7067, a 150V dual high-side MOSFET gate driver with overvoltage and undervoltage protection, packaged in a 12-pin MSE format.Features
- Supports the LTC7067 as either a non-synchronous step-down or step-up converter
- Pre-configured for testing the LTC7067 with a load capacitor
- Allows the LTC7067 to be configured for driving dual high-side MOSFETs
- Configure to drive high-side and low-side MOSFETs
- Both gate returns are floating, providing flexibility in MOSFET configurations
- Includes overvoltage and undervoltage protections for added safety
Applications
- Non-synchronous step-down conversion
- Non-synchronous step-up conversion
- Dual high-side MOSFET driving
- High-side and low-side MOSFET driving
Quick Start Procedure
Đã phát hành: 2023-08-23
| Đã cập nhật: 2023-10-03