Analog Devices Inc. EVAL-LTC7068-AZ Evaluation Board
Analog Devices Inc. EVAL-LTC7068-AZ Evaluation Board features the LTC7068 driver with powerful 1.3Ω pull-down and 1.6Ω pull-up MOSFET drivers driving two 150V N-channel MOSFETs. The PWM input control is 5V logic compatible and controls both gate outputs, with one output complementing the other. The evaluation board has several unpopulated Printed Circuit Board (PCB) pads to help the user customize the board for application.Features
- 6V to 14V logic input supply range
- 150V maximum power input supply
- 10A maximum output current
- 2000+kHz maximum PWM control frequency
- 5.5V maximum PWM control voltage
Applications
- Industrial power systems
- Half-bridge DC/DC converters
- Telecommunication power systems
Resources
Đã phát hành: 2024-07-02
| Đã cập nhật: 2024-07-09