Analog Devices Inc. EVAL-LTM4707-AZ Evaluation Board

Analog Devices Inc. EVAL-LTM4707-AZ Evaluation Board is designed to deliver 16A maximum output current from a 4V to 16V input. This evaluation board features a default switching frequency of 400kHz, and an external resistor is placed from the RT pin to GND (R7) to set the switching frequency. The LTM4707 employs Silent Switcher®3 architecture with internal hot loop bypass capacitors to achieve both low Electromagnetic Interference (EMI) and high efficiency. The LTM4707 regulator contains a current-mode regulator IC, a power inductor, and a modest amount of input and output capacitance. This regulator offers current mode control, fast transient response, Forced Continuous Mode (FCM) capability, programmable Power Good, and multiphase parallel with current sharing. Typical applications include telecom, networking, industrial equipment, low-noise instrumentation, and RF power supplies.

Features

  • Parallel for high-power applications
  • External or internal compensation
  • With optional input EMI filter
  • 400kHz switching frequency

Applications

  • Telecom, networking, and industrial equipment
  • RF power supplies, including PLLs, VCOs, mixers, LNAs, and PAs
  • Low-noise instrumentation
  • High-speed and high-precision data converters
Đã phát hành: 2025-05-30 | Đã cập nhật: 2025-06-15