Analog Devices Inc. EVAL-SPoE-KIT-AZ Evaluation Kit
Analog Devices Inc. EVAL-SPoE-KIT-AZ Evaluation Kit is an IEEE 802.3cg single-pair, power over Ethernet (SPoE) evaluation kit. The kit features the Analog Devices Inc. LTC4296-1, 5-Port SPoE power sourcing equipment (PSE) controller, and the LTC9111, SPoE powered device (PD) to evaluate IEEE 802.3cg Class 10 through 15 SPoE power. The Analog Devices Inc. ADIN1100, 10BASE-T1L PHY provides the Ethernet data in the system.Kit Contents
- (1) EVAL-LTC4296-1-KIT-AZ
- EVAL-LTC4296-1-AZ PSE Motherboard
- EVAL-LTC4296-1-RC-AZ Microcontroller Rider Card
- Micro B USB Cable
- (1) EVAL-LTC9111-AZ PD Motherboard
- (2) EVAL-10BT1L-SMC-AZ ADIN1100 Media Converter Class 10 through 14 SPoE Shield
- (2) EVAL-10BT1L-SMC-BZ ADIN1100 Media Converter Class 15 SPoE Shield
- (1) 12”, Single Twisted Pair, 18AWG, Cable
- (1) Micro-B USB Cable
Additional Resources
Board Setup
Đã phát hành: 2023-03-22
| Đã cập nhật: 2023-09-12