Analog Devices Inc. EVAL-SSM2375Z Evaluation Board

Analog Devices EVAL-SSM2375Z Evaluation Board evaluates the performance of the SSM2375 Filterless Class-D Audio Amplifiers. The SSM2375 Audio Amplifiers are fully integrated, high-efficiency, Class-D audio amplifiers designed to maximize performance for mobile phone applications. The EVAL-SSM2375Z includes a complete application circuit for driving a loudspeaker. Using the EVAL-SSM2375Z Evaluation Board, designers can test SSM2375's signal-to-noise ratio, output noise, maximum output power, distortion, and efficiency, and EMI performance. 

Features

  • Evaluates the performance of the SSM2375 Filterless Class-D Audio Amplifiers
  • Fully integrated, high-efficiency, Class-D audio amplifiers designed to maximize performance for mobile phone applications

Top and Bottom View

Application Circuit Diagram - Analog Devices Inc. EVAL-SSM2375Z Evaluation Board
Đã phát hành: 2018-05-24 | Đã cập nhật: 2023-01-31