Analog Devices HMC392A provides six bonding adjustment options. The options allow the designer to select the bias point and output power of the device (+10 to +19.7dBm). Designers can easily integrate the HMC392A amplifier into Multi-Chip-Modules (MCMs) due to its small 1.3mm² size..
All data is held on the chip in a 50Ω test fixture connected via 0.025mm (1mil) diameter wire bonds of minimal length 0.31mm (12mils).
Features
- 17.2dB gain
- 1.7dB noise figure
- 5V single supply voltage
- 50Ω matched Input/Output
- No external components required
- 1.3mm × 1mm × 0.1mm dimensions
Applications
- Point-to-Point radios
- VSAT
- LO Driver for HMC mixers
- Military EW, ECM, C³I
- Space
Đã phát hành: 2017-03-31
| Đã cập nhật: 2022-03-11