Analog Devices Inc. HMC441x GaAs pHEMT MMIC Medium Power Amplifiers
Analog Devices HMC441x GaAs pHEMT MMIC Medium Power Amplifiers deliver up to 20dB of gain, up to +22dBm of saturated power, and up to 27% PAE from a +5V supply voltage. The HMC441x Amplifiers feature an optional gate bias to allow adjustment of gain, RF output power, and DC power dissipation. These 50Ω matched amplifiers do not require any external components making them ideal for use as linear gain blocks or drivers for HMC SMT mixers.For design flexibility, the HMC441x Medium Power Amplifiers are offered in a variety of package sizes and types, including bare die.
Features
- Single Supply Voltage: +5V w/ Optional Gate Bias
- 50Ω Matched Input/Output
- Frequency Response
- HMC441: 7GHz to 15GHz
- HMC441LC3B: 6GHz to 18GHz
- HMC441LH5: 7GHz to 15.5GHz
- HMC441LM1: 7GHz to 15.5GHz
- HMC441LP3: 6.5GHz to 13.5GHz
- Gain
- HMC441: 15.5dBm
- HMC441LC3B: 17dBm
- HMC441LH5: 15dBm
- HMC441LM1: 16dBm
- HMC441LP3: 14dBm
Applications
- Point-to-Point and Point-to-Multi-Point radios
- VSAT
- LO Driver for HMC mixers
- Military EW & ECM
Đã phát hành: 2019-04-18
| Đã cập nhật: 2023-12-08