Analog Devices Inc. HMC8414 Low Noise Amplifiers with Bypass Switch
Analog Devices Inc. HMC8414 Low Noise Amplifiers with Bypass Switch operates from 0.1GHz to 10GHz and has a bypass switch for dynamic range in systems with varying receive path signals. In bypass mode, the Analog Devices Inc. HMC8414 maintains a typical insertion loss of 1.5dB and input third-order intercept of 49.4dBm. Inputs and outputs are internally matched to 50Ω across the entire operating range. The single positive supply voltage ranges from 3V to 6V, and the bias current (around 90mA nominal) is adjustable via a resistor between RBIAS and VDD pins.Features
- Integrated amplifier bypass switch
- Self-biased with adjustable bias current
- 16dB typical at 7GHz to 10GHz gain in amplifier path
- 36.5dBm typical at 0.1GHz to 4GHz OIP3 in amplifier path
- 2dB typical at 0.1GHz to 4GHz noise figure in amplifier path
- 1.5dB typical at 0.1GHz to 4GHz insertion loss in bypass path
- 16-lead, 3mm × 3mm LFCSP package
Applications
- Test and measurement equipment
- Wideband high dynamic range receivers
Block Diagram
Đã phát hành: 2024-03-05
| Đã cập nhật: 2025-10-01