Analog Devices Inc. HMC8500 RF Amplifiers

Analog Devices Inc. HMC8500 RF Amplifiers are gallium nitride (GaN), broadband power amplifiers. The amplifiers deliver >10W with up to 55% power added efficiency (PAE) and ±1.0dB typical gain flatness across a 0.01GHz to 2.8GHz instantaneous bandwidth. The HMC8500 series provides a 41dBm high-saturated output power from a 28V at 100mA supply voltage. In addition, the amplifiers offer a 4.5dB noise figure, 47dBM third-order intercept (OIP3), and 10dB return loss.

Analog Devices HMC8500 RF Amplifiers are ideal for pulsed and continuous-wave applications. These applications include wireless infrastructure, radars, public mobile radios, and general-purpose amplification.

Features

  • 16.0dB high small signal gain
  • 55% typical PAE
  • 0.01GHz to 2.8GHz instantaneous bandwidth
  • 28V at 100mA supply voltage
  • Internal prematching
  • Simple and compact external tuning for optimal performance
  • 32-lead, 5mm × 5mm, LFCSP package

Applications

  • Extended battery operation for public mobile radios
  • Power amplifier stage for wireless infrastructures
  • Test and measurement equipment
  • Commercial and military radars
  • General-purpose transmitter amplification

Functional Block Diagram

Block Diagram - Analog Devices Inc. HMC8500 RF Amplifiers
Đã phát hành: 2017-04-21 | Đã cập nhật: 2022-03-11