Analog Devices Inc. HMC939A Digital Attenuators
Analog Devices HMC939A is designed as a 5-bit broadband GaAs IC digital attenuator MMIC chip. Operating from 0.1 to 40GHz, the HMC939A has a typical insertion loss of less than 5dB. The device features attenuator bit values of 1.0 (LSB), 2, 4, 8, 16 for a total attenuation of 31dB. HMC939A achieves excellent attenuation accuracy at less than ±1.0dB typical step error and an IIP3 of +43dBm. HMC939A’s five control voltage inputs, which can toggle between +5V and 0V, are select for each attenuation state.Features
- 1.0dB LSB steps to 31dB
- Single positive control line per bit
- ±1.0dB typical bit error
- High input IP3: +43dBm
- Die size: 2.34mm x 1.0mm x 0.1mm
Applications
- Fiber Optics & Broadband Telecom
- Microwave Radio & VSAT
- Military Radios, Radar & ECM
- Space Applications
- Sensors
- Test & Measurement Equipment
Functional Block Diagram
Additional Resources
Đã phát hành: 2016-10-28
| Đã cập nhật: 2022-03-11