Analog Devices Inc. EVAL-LTC6227MS8E Evaluation Board
Analog Devices Inc. EVAL-LTC6227MS8E Evaluation Board is a pre-populated board on a buffer configuration with a post-low-pass filter. This configuration allows the LTC6228 to be used as a high-speed Analog-to-Digital Converter (ADC) driver. This evaluation board is designed to evaluate the LT6227. The Analog Devices EVAL-LTC6227MS8E board supports typical configurations of an Op-Amp and typical applications of the LTC6227, including use as an active filter. The SHDN_N pin allows shunting with the VCC pin, the VEE pin, or an external voltage drive.Features
- Pre-populated board on a buffer configuration with a post-low-pass filter
- Allows the LTC6228 to be used as a high-speed Analog-to-Digital Converter (ADC) driver
- Evaluates the LT6227
- Enables efficient prototyping
- Supports typical configurations of an Op-Amp and for typical applications of the LTC6227
- User-defined circuit configuration
- Edge-mounted SMA connector provisions
- Simplified connection to test equipment and other circuits
- RoHS-compliant
Applications
- Optical electronics (fast AC-coupled trans-impedance amplifiers)
- Driving high dynamic range A/D converters
- Active filters
- Video amplifiers
- Low voltage low distortion amplification
Required Equipment
- Dual output DC power supply
- Dual-channel signal generator
- Oscilloscope
- 3x banana plug-to-grabber cables
- 4x SMA-to-BNC male cables
Đã phát hành: 2020-05-05
| Đã cập nhật: 2024-10-07