Analog Devices Inc. LT83203/LT83205 Synchronous Step-Down Regulators
Analog Devices LT83203/LT83205 Synchronous Step-Down Regulators are uniquely designed to combine an ultra-low-noise reference with a Silent Switcher® architecture to achieve high efficiency and excellent wideband noise performance. The innovative ultra-low-noise architecture provides exceptional low-frequency (0.1Hz to 100kHz) output noise performance in a switching regulator. The output voltage can be programmed with a single resistor, resulting in virtually constant output noise independent of output voltage.The Silent Switcher architecture minimizes EMI emissions while delivering high efficiency at high switching frequencies. The Analog Devices LT83203/LT83205 is ideal for high-current, noise-sensitive applications that benefit from the high efficiency of a synchronous switching regulator.
Features
- Silent Switcher 3 architecture
- Ultra-low 4μVRMS noise (10Hz to 100kHz)
- Ultra-low 4nV/√Hz spot noise at 10kHz
- Ultra-low EMI emissions
- Ultra-fast transient response with <1μs transient recovery time
- High efficiency at high frequency
- Up to 93% efficiency at 2MHz, 12VIN to 3.3VOUT
- Up to 90% efficiency at 4MHz, 12VIN to 3.3VOUT
- 2.8V to 18V input voltage range
- Output voltage range of 0V to (VIN to 0.5V) with a unity gain configuration up to 13V output
- Fast 15ns minimum switch-on-time
- Maximum continuous output current
- LT83203: 3A
- LT83205: 5A
- Adjustable and synchronizable from 300kHz to 6MHz
- Precision reference of ±0.7% over temperature with remote sense
- Supports dynamic output voltage control
- Pin selectable forced continuous mode or pulse-skipping mode
- Programmable Power Good
- Tiny 15-lead 3mm × 2mm LFCSP package
- Pin-to-pin compatible with LT83201 (1A), LT83203 (3A), and LT83205 (5A)
Applications
- RF power supplies (PLLs, VCOs, mixers, LNAs, and PAs)
- High-speed/-precision ADCs/DACs
- Low-noise instrumentation
- General-purpose power supply
Typical Application
Đã phát hành: 2025-04-14
| Đã cập nhật: 2025-04-21