Analog Devices Inc. LT8471 Dual Multitopology DC/DC Converters

Analog Devices Inc. LT8471 Dual Multitopology DC/DC Converters contain two internal 2A, 50V switches, and an additional 500mA switch to facilitate step-down and inverting conversion. The LT8471 from Analog Devices has a 2A channel that can be independently configured as a buck, boost, SEPIC, flyback, or inverting converter. The converters are capable of generating positive and negative outputs from a single input rail. The LT8471 is ideal for many local power supply designs.

Features

  • Dual 2A and one 500mA, 50V internal power switch channels
  • 2A primary channels can be Buck, Boost, SEPIC, ZETA, Flyback, or Inverting DC/DC converter
  • 500mA Skyhook channel efficiently generates boosted input voltage
  • 2.6V to 50V wide input voltage range
  • UVLO and OVLO programmable on OV/UV pin
  • Fixed frequency PWM (set by RT pin or synchronized to external clock)
  • Soft-start programmable for each channel
  • Anti-phase switching reduces input rpple
  • 20-lead TSSOP and 28-lead QFN packages

Block Diagram

Analog Devices Inc. LT8471 Dual Multitopology DC/DC Converters
Đã phát hành: 2017-05-25 | Đã cập nhật: 2022-04-14