Analog Devices Inc. LTC2063 Zero-Drift Operational Amplifiers

Analog Devices LTC2063 Zero-Drift Operational Amplifiers are 20kHz zero-drift amplifiers designed to provide high-resolution measurements at extremely low-power levels. These micropower amplifiers typically consume only 1.3μA (2μA max) on a 1.8V supply. With its self-calibrating circuitry, the LTC2063 Amplifiers achieve a maximum 5μV at 25°C input offset voltage and 0.02μV/°C offset voltage drift from –40°C to 125°C. In addition, the op amps do not exceed a 100pA input bias current over the full specified temperature range. These high-precision input features enable the use of high-value power-saving resistors in the feedback network. This design maintains low-power consumption without compromising accuracy even when exposed to elevated temperatures. With its ultra-low quiescent current and outstanding precision, the LTC2063 can serve as a signal chain building block in energy harvesting, wireless sensor, and portable applications.

LTC2063's rail-to-rail inputs and outputs simplify single supply use and enhance the dynamic range. The integrated EMI filter offers 114dB electromagnetic interference rejection at 1.8GHz. Due to the low 1/f noise inherent to its zero-drift architecture, the LTC2063 is well-suited for amplifying and conditioning low-frequency sensor signals in high-temperature industrial and automotive systems.

Features

  • 2μA maximum low supply current
  • 5μV maximum offset voltage
  • 0.02μV/°C maximum offset voltage drift
  • Input bias current
    • 3pA Typical
    • 30pA maximum, –40°C to +85°C
    • 100pA maximum, –40°C to +125°C
  • Integrated EMI filter (114dB rejection at 1.8GHz)
  • 170nA maximum shutdown current
  • Rail-to-rail input and output
  • 1.7V to 5.25V operating supply range
  • Specified temperature ranges
    • –40°C to +85°C
    • –40°C to +125°C

Applications

  • Signal conditioning in wireless mesh networks
  • Portable instrumentation systems
  • Low-power sensor conditioning
  • Gas detection
  • Temperature measurement
  • Medical instrumentation
  • Energy harvesting
  • Low-power current sensing

Typical Application Diagram

Application Circuit Diagram - Analog Devices Inc. LTC2063 Zero-Drift Operational Amplifiers

Videos

Additional Resources

Precision Ultralow Power High-Side Current Sense

Precision high-side measurement of microamp currents requires a small value sense resistor and a low offset voltage amplifier. The LTC2063 zero-drift amplifier has a maximum input offset voltage of just 5 μV and draws just 1.4 μA, making it a great choice for building a complete ultra low power, precision high-side current sense circuit.

Learn More

Đã phát hành: 2018-04-16 | Đã cập nhật: 2023-02-02