Analog Devices Inc. LTC335x High Current Supercapacitor Chargers
Analog Devices Inc. LTC335x High Current Supercapacitor Chargers offer a high efficiency synchronous step-down CC/CV backup power controller that charges and monitors a series stack of one to four supercapacitors. The LTC335x from Analog Devices delivers power from the supercapacitor stack to the backup supply rail with the step-down converter reversed as a step-up converter.Features include a shunt regulator for overvoltage protection and internal balancers. The I2C/SMBus can be read through system voltages, currents, stack capacitance, and stack ESR, all monitored by the LTC3350 charger. The charger has a surface mount package in a low profile 38-lead 5mm × 7mm × 0.75mm QFN.
Features
- High efficiency synchronous step-down CC/CV charging of one to four series supercapacitors
- Step-up mode in backup provides greater utilization of stored energy in supercapacitors
- 14-bit ADC for monitoring system voltages/currents, capacitance and ESR
- Internal active balancers — no balance resistors
- Dual ideal diode PowerPath™ controller
- All N-FET charger controller and PowerPath controller
- Active overvoltage protection shunts
- Compact 38-lead 5mm × 7mm QFN package
- Programmable input current limit prioritizes system load over capacitor charge current
LTC3350 Typical Application
LTC3351 Typical Application
Datasheets
Đã phát hành: 2017-05-12
| Đã cập nhật: 2022-03-29