Analog Devices Inc. LTC6702 Dual Comparators

Analog Devices Inc. LTC6702 Dual Comparators maximize battery life while providing speed and low voltage operation in space-limited applications. The comparators operate on supplies between 1.7V and 5.5V. The LTC6702 has a maximum guaranteed propagation delay of 500ns while drawing only 30μA maximum quiescent current.

Features

  • 1.7V Minimum low supply operation
  • 30μA/comparator maximum low supply current
  • 500ns maximum (-40°C to 125°C) propagation delay
  • 3.2MHz toggle frequency
  • Input voltage range extends 100mV below ground
  • 4mV internal hysteresis
  • TTL and CMOS compatible specified at ±15mA (-40°C to 125°C), capacitive load handling to 10,000pF high output drive
  • Specified for -40°C to 125°C temperature range
  • Available in low profile (1mm) ThinSOT™ and 2mm × 2mm DFN packages

Applications

  • Battery powered systems
  • Window comparators
  • Threshold detectors/discriminators
  • Clock regeneration
  • Automotive sensing and controls

TYPICAL APPLICATION

Analog Devices Inc. LTC6702 Dual Comparators
Đã phát hành: 2022-09-15 | Đã cập nhật: 2022-09-20