Analog Devices Inc. LTC7065 Half-Bridge Dual N-Channel MOSFET Drivers
Analog Devices Inc. LTC7065 Half-Bridge Dual N-Channel MOSFET Drivers are gate drivers that operate at up to 100V input voltage and feature a supply-independent three-state PWM input logic. A strong 1.3Ω pull-down and 1.6Ω pull-up drive capability drives large gate capacitances of high-voltage MOSFETs with short transition times in high switching frequency applications. The adaptive shoot-through protection is designed for optimized efficiency and MOSFET cross-conduction protection. The Analog Devices LTC7065 also contains undervoltage lockout circuits on both the VCC supply and floating driver supply that turn off the external MOSFETs when activated.Features
- 100V maximum input voltage independent of the IC supply voltage VCC
- 6V to 14V VCC and bottom gate driver voltage range
- 4V to 14V top gate driver voltage range
- 1.3Ω pull-down, 1.6Ω pull-up
- Adaptive shoot-through protection
- 3-state PWM input with enable pin
- VCC UVLO and floating supply UVLO
- Drives dual N-channel MOSFETs
- Available in a thermally enhanced 10-lead MSOP package
Applications
- Industrial power systems
- Half-bridge DC/DC converters
- Telecommunication power systems
Typical Application
Block Diagram
Đã phát hành: 2024-03-27
| Đã cập nhật: 2024-05-03