Analog Devices Inc. LTM4630/A Dual/Single DC/DC μModule Regulators

Analog Devices Inc. LTM4630/A Dual 18A or Single 36A DC/DC μModule Regulators have a high-efficiency design that operates from a wide input voltage range of 4.5V to 15V. The LTM4630/A output voltage range is supported by two outputs that deliver 18A continuous current each, individually set by a single external resistor. A small number of input and output capacitors are needed for the regulators. The LTM4630/A features an onboard temperature diode for device temperature monitoring, Burst Mode®, multiphase operation, frequency synchronization, and overvoltage/overcurrent protection. These DC/DC Analog Devices μModule regulators enable a very fast transient response to line and load changes by the high switching frequency and a current mode architecture, without sacrificing stability.

Features

  • Dual 18A or single 36A output
  • 4.5V to 15V wide input voltage range
  • ±1.5% maximum total DC output error over line, load, and temperature
  • Selectable Burst Mode operation
  • Output overvoltage protection
  • Soft-start/voltage tracking
  • Differential remote sense amplifier
  • Current mode control/fast transient response
  • Overcurrent foldback protection
  • Internal temperature monitor
  • Multiphase parallel current sharing up to 144A
  • Adjustable switching frequency or synchronization

Applications

  • Telecom and networking equipment
  • Storage and ATCA cards
  • Industrial equipment
Đã phát hành: 2017-05-16 | Đã cập nhật: 2025-03-25