Analog Devices Inc. LTM4658 Step-Down DC/DC μModule Regulators

Analog Devices Inc. LTM4658 Step-Down DC/DC μModule Regulators are complete 10A step-down switching mode μModule® regulators. The LTM4658 is housed in a 4mm × 4mm × 4.32mm LGA package. Included in the package are the switching controller, power MOSFETs, inductor, and all support components. The LTM4658 operates over an input voltage range of 2.25V to 5.5V and supports an output voltage range of 0.5V to VIN set by external resistors. Its high-efficiency design delivers a 10A continuous output current. Only ceramic input and output capacitors are needed.

Features

  • Tiny surface mount, 4mm × 4mm × 4.32mm LGA package
  • Silent Switcher®2 architecture
  • Ultralow EMI noise
  • Input voltage range 2.25V to 5.5V
  • Output voltage range 0.5V to VIN
  • 10A DC output current
  • Current mode control, fast transient response
  • Multiphase parallel current sharing with multiple LTM4658s
  • Output soft-start with voltage tracking
  • External frequency synchronization
  • Selectable pulse-skipping mode
  • Power good indicator
  • Die temperature monitoring output
  • Overvoltage, overcurrent, and overtemperature protection

Applications

  • Telecom, datacom, networking system
  • Optical module
  • Industrial equipment
  • Point-of-load regulation

TYPICAL APPLICATION

Application Circuit Diagram - Analog Devices Inc. LTM4658 Step-Down DC/DC μModule Regulators

Videos

Đã phát hành: 2022-02-10 | Đã cập nhật: 2023-02-06