Analog Devices Inc. LTM8067 & LTM8068 μModule® DC/DC Converters
Analog Devices Inc. LTM8067 and LTM8068 μModule® DC/DC Converters are 2kVAC isolated flyback power modules. Included in the package are the switching controller, power switches, transformer, LDO, and all support components. These Analog Devices converters operate over a 2.8V to 40V input voltage range and support a 2.5V to 18V output voltage range, set by a single resistor.Features
- 2kVAC isolated μModule converter
- UL60950 recognized file 464570
- 2.8V to 40V input voltage range
- Current mode control
- User-configurable undervoltage lockout
- Low profile (9mm × 11.25mm × 4.92mm)
- BGA package
Applications
- Isolated IGBT gate drives
- Industrial sensors
- Industrial switches
- Test and measurement equipment
Technical Articles
Generating bipolar power supply systems with isolation for precision electronic test and measurement can be a balancing act between system performance, maintaining a small footprint, and power efficiency. Discover solutions that help meet these challenges and allow system designers to make the right trade-offs.
Đã phát hành: 2017-04-26
| Đã cập nhật: 2022-03-11