Analog Devices Inc. LTP8803-1A 160A DC/DC Power µModule Regulator
Analog Devices Inc. LTP8803-1A 160A DC/DC Power µModule Regulator provides microprocessor core voltage from a 54V power distribution architecture. The regulator features remote configurability and telemetry monitoring of power management parameters over PMBus, an open standard I2C-based digital interface protocol. The Analog Devices LTP8803-1A comprises a programmable digital control system with precision mixed-signal circuitry, EEPROM, power MOSFETs, planar transformer, inductors, and supporting components. The high level of integration minimizes component count/design time and maximizes flexibility/power density. The LTP8803-1A preserves high efficiency at high conversion ratios by utilizing a resonant switching architecture that eliminates high voltage switching losses. The device is available in a 22mm × 24mm × 22mm surface-mounted open frame package.Features
- High efficiency at high frequency, up to 91.8% efficiency at 600kHz, 54VIN to 1.2VOUT
- PMBus-compliant I2C serial interface
- Monitor voltage, current, temperature, and faults
- Internal EEPROM fault log record
- Digitally programmable control loop
- Program voltage, current limits, soft-start/-stop, frequency, synchronization and phasing, power-good, warnings and faults
- Wide 45V to 65V input voltage range
- 0.5V to 1.5V output voltage range
- Optimized for 45V to 65VIN to 1.2VOUT
- ±0.5% maximum DC output error with differential remote voltage sense
- ±3% current readback accuracy
- Parallel and current share multiple μModule ICs
- Pin compatible with LTP8800-1A and LTP8800-4A (optimized for 0.8VOUT)
- 22mm × 24mm × 22mm surface-mount package
- Moisture Sensitivity Level (MSL) 3
- RoHS compliant
Applications
- High-current distributed power systems
- Servers, network, and storage equipment
- Intelligent energy efficient power regulation
Specifications
- Input undervoltage range
- 38V to 42V rising
- 36V to 40V falling
- Input overvoltage range
- 67V to 73V rising
- 65V to 71V falling
- 0.1mA typical input standby current
- 65mA to 3.87A typical input supply current range
- 0A to 160A output current range
- 200A typical output current limit
- 1.182V to 1.218V regulated output voltage range
- 1.188V to 1.212V line/load regulation range
- 3ms typical start time
- 10µs typical stop time
- 30mV (typical) maximum output voltage excursion for dynamic load step
- 50µs typical VOUT settling time to 1%
- 88.3% to 91.7 typical efficiency range
- Oscillator
- 582kHz to 618kHz switching frequency range
- 556kHz to 640kHz SYNC range
- PMBus monitoring
- ±3% typical output current monitor
- ±5% typical input current monitor
- ±1.5% typical output voltage monitor
- ±2% typical input voltage monitor
- ±10°C typical temperature monitor
- 10µA maximum input leakage current
- Control section
- ±100mV VS common mode range
- 0.5V to 1.5V output voltage mode range
- 1.60V typical output overvoltage protection
- 0.8V to 2.1V digital input threshold range
- 10kHz to 400kHz PMBus timing serial bus frequency range
- 0°C to +125°C operating junction temperature range
- +245°C peak solder reflow body temperature
Typical Application
Đã phát hành: 2024-11-12
| Đã cập nhật: 2024-11-28