Analog Devices Inc. MAX16170EVKIT# Evaluation Kit
Analog Devices Inc. MAX16170EVKIT# Evaluation Kit evaluates the MAX16170 automotive protection IC with up to 30kHz active rectification in a 20-pin thin quad-flat no-leads (TQFN) package. MAX16170EVKIT# has several test points for device evaluation. The EV kit is fully assembled and tested over the automotive temperature range of -40°C to +125°C and is available with the MAX16170_TP/VY+.Features
- -42V to +76V input protection
- +3V to +65V operating voltage range
- Proven 2-layer 2oz copper printed circuit board (PCB) layout
- PCB pads for optional transient voltage suppressor (TVS) diodes
- -40°C and +125°C automotive temperature range
- Fully assembled and tested
Applications
- Automotive power systems
- Network/telecom power systems
- RAID systems
- Servers
- PoE systems
Required Equipment
- 65V, 5A DC power supply
- 5V, 100mA DC power supply
- Electronic load
- 2x digital voltmeters (DVM1, DVM2)
- 4-channel oscilloscope
Đã phát hành: 2024-02-27
| Đã cập nhật: 2024-03-08