Analog Devices / Maxim Integrated MAX25460EVKIT Evaluation Kit

Analog Devices MAX25460EVKIT Evaluation Kit facilitates the evaluation of the MAX25460 automotive USB Type-A controller with 1GHz BW USB 2.0 D+/D- protection switches. The MAX25460 supplies a high-current, high-efficiency host charger with port detection circuitry adhering to the USB 2.0 and the USBIF BC1.2 battery charging specifications.

The Analog Devices MAX25460EVKIT evaluation kit is populated with the MAX25460ATGA/V+ for 2.2MHz operation. The high-speed data switches of the MAX25460 typically do not require far-end eye tuning, so the kit is populated with 0Ω resistors in place of the LC turning circuits.

The evaluation kit allows the evaluation of the following MAX25460 capabilities:
•  Adjustable buck converter precision current limit for better system performance
•  Adjustable current limit debounce timer for overcurrent testing and system flexibility
•  Adjustable gain settings for cable compensation for low-cost captive cables up to 474mΩ
•  Electromagnetic interference (EMI) mitigation using spread spectrum switching
•  Detailed interrupt and fault status providing multilayer protection and recovery to improve system decisions during faults

Features

  • Configurable charge detection modes
    • USB-IF BC1.2 SDP, and CDP
  • Proven PCB layout
  • Automatic USB voltage adjustment by integrated DC-DC converter
  • Fully assembled and tested

Required Equipment

  • MAX25460 EV kit
  • Windows®-based PC
  • 2m USB-A extension cable
  • USB-A to Micro-B cable
  • USB Type-A plug
  • 3.5Ω 10W resistor or electronic load
  • 14V/2A DC power supply or car battery (VBAT)
  • Digital voltmeter
  • USB Type-A flash drive

Layout

Analog Devices / Maxim Integrated MAX25460EVKIT Evaluation Kit

Kit Setup

Analog Devices / Maxim Integrated MAX25460EVKIT Evaluation Kit
Đã phát hành: 2023-07-17 | Đã cập nhật: 2023-07-25